From 20:00 – 22:00 today we’ll be updating and improving our website, based on your feedback. Unfortunately, you won’t be able to place orders during this time. But don’t worry, we’ll be back up again soon. Thanks for your patience.
From 20:00 – 22:00 today we’ll be updating and improving our website, based on your feedback. Unfortunately, you won’t be able to place orders during this time. But don’t worry, we’ll be back up again soon. Thanks for your patience.
Business
Private
CHFExc. Vat
Thick Film Resistor 100mW 33.2Ohm 1% 0603560112116109

560112116109 - Thick Film Resistor 100mW 33.2Ohm 1% 0603

304-20-504
560112116109
Manufacturer:Würth Elektronik

New
Thick Film Resistor 100mW 33.2Ohm 1% 0603

Image is for illustrative purposes only. Please refer to product description.

560112116109 - Thick Film Resistor 100mW 33.2Ohm 1% 0603

304-20-504
560112116109
Manufacturer:Würth Elektronik

Product specifications
Thick Film 
33.2 Ohm
1 %
-55 °C
155 °C

Select attributes and click search to find other products that match your specification

Product Information

Legislation and compliance

REACH Regulation No SVHC

Additional information

Country of origin China (CN)
Manufacturer Würth Elektronik
Gross weight (incl. package) 0.01 Gram
Dimensions (incl. package) 8 x 5 x 2 MM
Customs number 8533.2100
UNSPSC (v5.03) 32121609