1 min order
Thermocouple Wire Suitable for K-Type Thermocouple9.103T.610.02X020
Product specifications
Select attributes and click search to find other products that match your specification
Downloads
Product Information
Family Information
- For making simple thermocouples
- Colour coding acc. to IEC 584
- Individually and jointly insulated with fibreglass
- Class 1
Legislation and compliance
RoHS
Conforms
Article Information
- Thermocouple conductor diameter: 0.2 mm
- Insulation diameter: 0.45 mm
- Outer sheath size 0.9 x 1.3 mm
Previous Article Number
242151
Paper catalogue
2016/17 p. 1206
Paper catalogue
2013/14 p. 1533
Additional information
Country of origin Italy (IT)
Manufacturer Roth+Co.
Gross weight (incl. package) 10 Gram
Dimensions (incl. package) 10 x 10 x 10 MM
Customs number 9025.9000
UNSPSC (v5.03) 41112202