From 20:00 – 22:00 today we’ll be updating and improving our website, based on your feedback. Unfortunately, you won’t be able to place orders during this time. But don’t worry, we’ll be back up again soon. Thanks for your patience.
From 20:00 – 22:00 today we’ll be updating and improving our website, based on your feedback. Unfortunately, you won’t be able to place orders during this time. But don’t worry, we’ll be back up again soon. Thanks for your patience.
Business
Private
CHFExc. Vat
Thermocouple ANSI 500mm -75 ... 260°C Type K Polyamide2209491

2209491 - Thermocouple ANSI 500mm -75 ... 260°C Type K Polyamide

304-14-233
2209491
Manufacturer:RS PRO

New to us
Thermocouple ANSI 500mm -75 ... 260°C Type K Polyamide

Image is for illustrative purposes only. Please refer to product description.

2209491 - Thermocouple ANSI 500mm -75 ... 260°C Type K Polyamide

304-14-233
2209491
Manufacturer:RS PRO

Product specifications
-75 °C
260 °C
Type K 
Polyamide 
500 mm

Select attributes and click search to find other products that match your specification

Product Information

Legislation and compliance

REACH Regulation No SVHC

Additional information

Country of origin United Kingdom - Mainland (GB)
Manufacturer RS PRO
Gross weight (incl. package) 2 Gram
Dimensions (incl. package) 150 x 100 x 5 MM
Customs number 9025.1900
UNSPSC (v5.03) 41112202
EAN 5059044257005