1 min order
Thermo-Hygrometer and Barometer with Alarm, 0 ... 100%, -10 ... 60°CTESTO 622
Product specifications
Select attributes and click search to find other products that match your specification
Downloads
Product Information
Legislation and compliance
RoHS
Conforms
REACH Regulation
SVHC Lead (7439-92-1)
SCIP SSN44a020b4-54ee-4008-a4ab-4b1a764c56cb
Article Information
- Precision measurement of temperature, humidity and pressure
- All important values at a glance: current temperature and humidity values as well as date and time
- Large, easy-to-read display
- Pressure: hPa, mbar, kPa, in Hg, in H2O, psi
- Pressure 300 to1200 hPa, Resolution 0.1 hPa, Accuracy ±3 hPa + 1 Digit
- Calibration and adjustment possible on site with the help of the calibration and adjustment software
Previous Article Number
913087
Paper catalogue
2016/17 p. 1781
Paper catalogue
2013/14 p. 1252
Additional information
Country of origin China (CN)
Manufacturer Testo
Gross weight (incl. package) 634 Gram
Dimensions (incl. package) 225 x 60 x 245 MM
Customs number 9025.8000
UNSPSC (v5.03) 41112300
EAN 4029547010620