Business
Private
CHFexc. VAT
Allcaret down icon
cart icon
Cart
Allcaret down icon
Thermistor NTC 10kOhm 50mmB57861S0103F040
B57861S0103F040 - Thermistor NTC 10kOhm 50mm, EPCOS
160-30-423
B57861S0103F040

Thermistor NTC 10kOhm 50mm

Image is for illustrative purposes only. Please refer to product description.

1 min order
Product specifications
2.41 mm
50 mm
2.41 mm
-25 °C
45 °C
Standards Met:IEC 60068-2-2 / 2-78 / 2-14UL Listed

Select attributes and click search to find other products that match your specification

Product Information

Family Information

  • Thermistor for temperature measurement in air conditioners, industrial technology, automobile technology
  • Narrow B-value tolerance

Legislation and compliance

REACH Regulation No SVHC

Additional information

Country of origin India (IN)
Manufacturer EPCOS
Gross weight (incl. package) 0.1 Gram
Dimensions (incl. package) 50 x 2 x 2 MM
Customs number 8533.4000
UNSPSC (v5.03) 32121603