Change of Payment Information for Distrelec Schweiz AG: Please note we will be changing our bank account on 05/11/2025 and have sent out an email containing the new details. Please amend your records to make sure payments from 05/11/2025 are made to our new bank account. If you have any questions, please don’t hesitate to contact our customer service team.
Change of Payment Information for Distrelec Schweiz AG: Please note we will be changing our bank account on 05/11/2025 and have sent out an email containing the new details. Please amend your records to make sure payments from 05/11/2025 are made to our new bank account. If you have any questions, please don’t hesitate to contact our customer service team.
Business
Private
CHFExc. Vat
Thermal-Magnetic Circuit Breaker 10A 250V3400-P10-H-SI-10A

3400-P10-H-SI-10A - Thermal-Magnetic Circuit Breaker 10A 250V

133-08-027
3400-P10-H-SI-10A
Manufacturer:E-T-A

Thermal-Magnetic Circuit Breaker 10A 250V

Image is for illustrative purposes only. Please refer to product description.

3400-P10-H-SI-10A - Thermal-Magnetic Circuit Breaker 10A 250V

133-08-027
3400-P10-H-SI-10A
Manufacturer:E-T-A

Product specifications
60 °C
-30 °C
14.5 mm
250 V
10 A

Select attributes and click search to find other products that match your specification

Downloads
Product Information

Family Information

  • Very compact construction
  • Mounting with threaded collar fastening
  • Auxiliary contacts and manual release
  • Special and very accurate nominal currents
  • Can be used up to 250 VAC / 65 VDC
  • Corresponds to the standards EN 60934 (IEC 934)
  • Typical applications: control systems, electrical control panels, dc-applications

Legislation and compliance

RoHS
No Information
REACH Regulation No SVHC

Additional information

Country of origin Germany (DE)
Manufacturer E-T-A
Gross weight (incl. package) 50 Gram
Dimensions (incl. package) 82 x 42 x 14 MM
Customs number 8536.3000
UNSPSC (v5.03) 39121617