Business
Private
CHFExc. Vat
Thermal Imager with 24° Lens, LCD / Touchscreen, -20 ... 1500°C, 30Hz, IP54, Automatic / Manual, 640 x 480, 24°FLIR E96 24°

FLIR E96 24° - Thermal Imager with 24° Lens, LCD / Touchscreen, -20 ... 1500°C, 30Hz, IP54, Automatic / Manual, 640 x 480, 24°

302-00-926
FLIR E96 24°
Manufacturer:FLIR

Thermal Imager with 24° Lens, LCD / Touchscreen, -20 ... 1500°C, 30Hz, IP54, Automatic / Manual, 640 x 480, 24°

Image is for illustrative purposes only. Please refer to product description.

FLIR E96 24° - Thermal Imager with 24° Lens, LCD / Touchscreen, -20 ... 1500°C, 30Hz, IP54, Automatic / Manual, 640 x 480, 24°

302-00-926
FLIR E96 24°
Manufacturer:FLIR

Product specifications
-20 °C
1500 °C
640 x 480 
24° 
Automatic 
Manual 

Select attributes and click search to find other products that match your specification

Product Information

Notes

Delivery Note

Included:
1x 24° Lens
1x Small Viewfinder eyecup
2x Batteries
1x Battery charger
1x Carrying case
1x Lanyard strap
1x Front lens cap
1x Power supply
1x 8GB SD card
1x USB-A 2.0 - USB-C cable
1x USB-C - HDMI cable
1x USB-C - USB-C cable
1x FLIR Thermal Studio Pro (3 month subscription license)
1x FLIR Route Creator Software plugin for Thermal Studio Pro (3 month subscription license)
1x User manual

Family Information

For hardworking professionals in predictive maintenance, electrical, and building inspection, the most valuable tools are the ones that increase work efficiency and help them identify potential problems before they lead to expensive repairs. The new FLIR Exx-Series brings that value with a range of full-featured handheld thermal cameras fit for every budget.

  • 5 MP fixed focus visual camera, with built-in LED light
  • 1 - 4x continuous digital zoom (8x for E96 model)
  • Voice annotation and GPS tagging to images and video
  • Onboard FLIR Inspection Route feature runs pre-planned survey routes to help inspectors stay organized
  • Includes 3 spotmeters
  • Drop-tested to 2 m
  • Battery life: 2.5 h

Legislation and compliance

How are batteries disposed of?
Please dispose of batteries responsibly.
Numerous recycling schemes are available.
Further information on battery recycling.
REACH Regulation No SVHC

Additional information

Country of origin Estonia (EE)
Manufacturer FLIR
Gross weight (incl. package) 5800 Gram
Dimensions (incl. package) 500 x 370 x 195 MM
Customs number 9031.4900
UNSPSC (v5.03) 41115325