Business
Private
CHFexc. VAT
Allcaret down icon
cart icon
Cart
Allcaret down icon
Thermal Imager, LCD / Touchscreen, -20 ... 550°C, 9Hz, IP54, Manual, 384 x 288, 42 x 30°FLK-TIS75+ 9HZ
FLK-TIS75+ 9HZ - Thermal Imager, LCD / Touchscreen, -20 ... 550°C, 9Hz, IP54, Manual, 384 x 288, 42 x 30°, Fluke
301-98-584
FLK-TIS75+ 9HZ

Thermal Imager, LCD / Touchscreen, -20 ... 550°C, 9Hz, IP54, Manual, 384 x 288, 42 x 30°

Image is for illustrative purposes only. Please refer to product description.

1 min order
Product specifications
-20 °C
550 °C
384 x 288 
42 x 30° 
Manual 

Select attributes and click search to find other products that match your specification

Product Information

Notes

Delivery Note

Kit contents: thermal imager, AC power supply (including universal AC adapters), two-bay smart battery charger, 2x rugged Li-Ion smart batteries, USB cable, 4 GB micro SD card, rugged hard carrying case with soft transport bag and adjustable hand strap, Fluke Connect™ software and user manual (available by free download).

Family Information

Designed to withstand a 2-meter drop, the all NEW Fluke TiS55+ and TiS75+ thermal cameras are the most robust yet. With resistance to water and dust, you will be sure to find your thermal camera starts everytime. The TiS55+ and TiS75+ comes with built-in personal assistants with easy access to a built in voice annotator, recording up to 60 seconds per thermal image as well as IR-photo notes allowing photos to be taken of identifiers to use as a reference when looking at the thermal image on your computer. 

The Fluke TiS55+ and TiS75+ cameras allow you to be proactive instead of reactive. Take your plan for a proactive maintenance (PM) program and turn it into reality. To get started, you need features that make it easy to set up your image organization and inspection routines. With the TiS55+ and TiS75+, you’re well on your way to implementing a successful PM program. Asset Tagging allows you to easily compare asset images over time. Scanning the QR code on each asset creates a timeline of your inspections. 

  • Voice annotations - record up to 60 seconds of voice per thermal image
  • IR-PhotoNotes - take photos of asset numbers and other identifiers to use as a reference later
  • Asset Tagging function - sort your thermal images by asset
  • IR-Fusion and Picture-in-Picture technology
  • Smooth auto and manual scaling
  • Engineered to withstand a 2-meter drop

Legislation and compliance

How are batteries disposed of?
Please dispose of batteries responsibly.
Numerous recycling schemes are available.
Further information on battery recycling.

Additional information

Country of origin China (CN)
Manufacturer Fluke
Gross weight (incl. package) 3450 Gram
Dimensions (incl. package) 390 x 220 x 280 MM
Customs number 9031.4900
UNSPSC (v5.03) 41115325