Thermal Imager, LCD / Touchscreen, -20 ... 400°C, 9Hz, IP54, Fixed, 120 x 90, 50°FLK-PTI120 9HZ 400C
FLK-PTI120 9HZ 400C - Thermal Imager, LCD / Touchscreen, -20 ... 400°C, 9Hz, IP54, Fixed, 120 x 90, 50°
302-38-309
FLK-PTI120 9HZ 400C
Manufacturer:Fluke
Image is for illustrative purposes only. Please refer to product description.
FLK-PTI120 9HZ 400C - Thermal Imager, LCD / Touchscreen, -20 ... 400°C, 9Hz, IP54, Fixed, 120 x 90, 50°
302-38-309
FLK-PTI120 9HZ 400C
Manufacturer:Fluke
Product specifications
Select attributes and click search to find other products that match your specification
Downloads
Product Information
Notes
Delivery Note
Infrared Camera
USB Cable
Soft Transport Bag
Adjustable Lanyard
Fluke Connect Software and User Manual - available by free download
Family Information
- Continuous touchscreen IR-Fusion, slide your finger across the screen to adjust the setting
- Automatically organize and file thermal images with Fluke Connect Asset Tragging
- Can withstand drop up to 1 meter
Legislation and compliance
How are batteries disposed of?
Please dispose of batteries responsibly.
Numerous recycling schemes are available.
Further information on battery recycling. RoHS
Conforms
REACH Regulation No SVHC
Article Information
Previous Article Number
462904
Additional information
Country of origin China (CN)
Manufacturer Fluke
Gross weight (incl. package) 512 Gram
Dimensions (incl. package) 220 x 140 x 65 MM
Customs number 9031.4900
UNSPSC (v5.03) 41115325
EAN 195112031414
