Business
Private
CHFexc. VAT
Allcaret down icon
cart icon
Cart
Allcaret down icon
Thermal Imager, LCD, -30 ... 650°C, 9Hz, IP54, Automatic, 240 x 180, 35 x 26°0560 8712 - TESTO 871
0560 8712 - TESTO 871 - Thermal Imager, LCD, -30 ... 650°C, 9Hz, IP54, Automatic, 240 x 180, 35 x 26°, Testo
300-79-299
0560 8712 - TESTO 871

No longer available. View alternative products

Thermal Imager, LCD, -30 ... 650°C, 9Hz, IP54, Automatic, 240 x 180, 35 x 26°

Image is for illustrative purposes only. Please refer to product description.

1 min order
Product specifications
-30 °C
650 °C
240 x 180 
35 x 26° 
Automatic 

Select attributes and click search to find other products that match your specification

Product Information

Notes

Delivery Note

Delivery includes testo 871 thermal imager with radio module for Bluetooth/WLAN, USB cable, mains unit, lithium-ion rechargeable battery, pro software, 3 x testo ε-Markers, commissioning instructions, short instructions, calibration protocol and case

Family Information

Objectively comparable images with the Testo ScaleAssist automatically ensures optimum setting of the thermal image scale, which means you generate objectively comparable and error-free thermal images, for example of the thermal insulation behaviour of buildings. IFOV warner shows what can be measured accurately from a specific distance. 

  • Integrated SuperResolution Technology to extend Infrared resolution
  • The testo ɛ-Assist ensures the correct measurement result by automatically determining and setting the emissivity and reflected temperature

Legislation and compliance

REACH Regulation
SVHC 7439-92-1Lead110-71-41,2-dimethoxyethane,ethylene glycol dimethyl ether (EGDME)1317-36-8Lead monoxide (lead oxide)
SCIP SSN69509bcf-d8ad-4d17-bc9b-0df99e5648f3
This product is classified as Dangerous Goods, which may influence the delivery terms and conditions.

Additional information

Country of origin Germany (DE)
Manufacturer Testo
Gross weight (incl. package) 2050 Gram
Dimensions (incl. package) 400 x 300 x 110 MM
Customs number 9027.5000
UNSPSC (v5.03) 41115325
EAN 4029547017094