Business
Private
CHFExc. Vat
Thermal Imager, LCD, -20 ... 550°C, 25Hz, IP54, 160 x 120, 37.2 x 50°P5615

P5615 - Thermal Imager, LCD, -20 ... 550°C, 25Hz, IP54, 160 x 120, 37.2 x 50°

301-77-361
P5615
PeakTech 5615
Manufacturer:PeakTech

Thermal Imager, LCD, -20 ... 550°C, 25Hz, IP54, 160 x 120, 37.2 x 50°

Image is for illustrative purposes only. Please refer to product description.

P5615 - Thermal Imager, LCD, -20 ... 550°C, 25Hz, IP54, 160 x 120, 37.2 x 50°

301-77-361
P5615
PeakTech 5615
Manufacturer:PeakTech

Product specifications
-20 °C
550 °C
160 x 120 
37.2 x 50° 
150 mm

Select attributes and click search to find other products that match your specification

Product Information

Family Information

  • Latest IR thermal imaging camera technology
  • Crosshair, and Cold- / Hot-spot display
  • Minimum and maximum value display
  • Imaging with time and date documentation
  • Measurement range depends on size and temperature difference of the measured object

Legislation and compliance

How are batteries disposed of?
Please dispose of batteries responsibly.
Numerous recycling schemes are available.
Further information on battery recycling.
REACH Regulation No SVHC

Additional information

Country of origin China (CN)
Manufacturer PeakTech
Gross weight (incl. package) 890 Gram
Dimensions (incl. package) 265 x 160 x 95 MM
Customs number 9031.4900
UNSPSC (v5.03) 41115325
EAN 4250569401381