Distrelec and RS have joined forces, providing you with a broader range of products, local support and expertise – we are stronger together.
Distrelec and RS have joined forces, providing you with a broader range of products, local support and expertise – we are stronger together.
Business
Private
CHFExc. Vat
Thermal Imager, LCD, -20 ... 400°C, 9Hz, IP54, Focus-Free, Micro USB / Wi-Fi, 160 x 120, 45 x 34°FLIR E5-XT WIFI

FLIR E5-XT WIFI - Thermal Imager, LCD, -20 ... 400°C, 9Hz, IP54, Focus-Free, Micro USB / Wi-Fi, 160 x 120, 45 x 34°

301-35-119
FLIR E5-XT WIFI
Manufacturer:FLIR

Thermal Imager, LCD, -20 ... 400°C, 9Hz, IP54, Focus-Free, Micro USB / Wi-Fi, 160 x 120, 45 x 34°

Image is for illustrative purposes only. Please refer to product description.

FLIR E5-XT WIFI - Thermal Imager, LCD, -20 ... 400°C, 9Hz, IP54, Focus-Free, Micro USB / Wi-Fi, 160 x 120, 45 x 34°

301-35-119
FLIR E5-XT WIFI
Manufacturer:FLIR

Product specifications
-20 °C
400 °C
160 x 120 
45 x 34° 
Focus-Free 

Select attributes and click search to find other products that match your specification

Product Information

Family Information

The FLIR Ex series cameras are point-and-shoot infrared cameras that give you access to the infrared world. A FLIR Ex series camera is an affordable replacement for an infrared thermometer, providing a thermal image with temperature information in every pixel. The new MSX and visual formats make the cameras incomparably easy to use.

Legislation and compliance

RoHS
No Information
REACH Regulation No SVHC

Additional information

Country of origin Estonia (EE)
Manufacturer FLIR
Gross weight (incl. package) 2668 Gram
Dimensions (incl. package) 380 x 300 x 160 MM
Customs number 9025.1900
UNSPSC (v5.03) 41115325