1 min order
Thermal Imager, LCD, -20 ... 250°C, 9Hz, IP40, Fixed, 320 x 240, 45 x 34°FLIR ETS320
Product specifications
Select attributes and click search to find other products that match your specification
Downloads
Datasheets
Product Information
Family Information
Whether the goal is product testing or scientific research, heat can be an important indicator of how a system is functioning. The FLIR ETS320 is a non-contact thermal measurement system that pairs a high-sensitivity infrared camera with an integrated stand, for hands-free measurement of printed circuit boards and other small electronics.
- Reduced test times: Quickly identify hot spots, thermal gradients, and potential points of failure
- Sensitive enough to detect temperature shifts smaller than 0.06°C
- Wide temperature range, from -20°C to 250°C, for quantifying heat generation and thermal dissipation
- Measures small components down to 170 um per pixel spot size
- Improved product design: Know where and when to add fans and heat syncs, and ensure products are operating within specs for maximum lifetime
- Save money: Improve rapid prototyping and reduce product development cycles
- Optimize lab time: Battery powered and hands free, and offers complete measurement and analysis on the camera
- Pole mount included for fast and easy setup
- Crisp 3” LCD display provides immediate thermal feedback
- Records standard radiometric JPEGs
- FLIR Tools+ software for instant analysis, including Time vs. Temperature measurement
Legislation and compliance
RoHS
No Information
REACH Regulation No SVHC
This product is classified as Dangerous Goods, which may influence the delivery terms and conditions.
Article Information
Previous Article Number
279411
Additional information
Country of origin Taiwan (TW)
Manufacturer FLIR
Gross weight (incl. package) 3250 Gram
Dimensions (incl. package) 375 x 230 x 170 MM
Customs number 9027.5000
UNSPSC (v5.03) 41115325