Thermal Imager, -30 ... 650°C, 9Hz, IP54, Automatic, 31 x 23°0560 8681 - TESTO 868
No longer available. View alternative products
Product specifications
Select attributes and click search to find other products that match your specification
Downloads
Product Information
Notes
Delivery Note
Delivery includes testo 868 thermal imager with radio module for WLAN, USB cable, mains unit, lithium-ion rechargeable battery, pro software, 3 x testo ε-Markers, commissioning instructions, short instructions, calibration protocol and case
Family Information
Objectively comparable images with the Testo ScaleAssist automatically ensures optimum setting of the thermal image scale, which means you generate objectively comparable and error-free thermal images, for example of the thermal insulation behaviour of buildings. IFOV warner shows what can be measured accurately from a specific distance.
- Integrated SuperResolution Technology to extend Infrared resolution
- The testo ɛ-Assist ensures the correct measurement result by automatically determining and setting the emissivity and reflected temperature
Legislation and compliance
How are batteries disposed of?
Please dispose of batteries responsibly.
Numerous recycling schemes are available.
Further information on battery recycling. RoHS
Conforms
REACH Regulation
SVHC 7439-92-1Lead110-71-41,2-dimethoxyethane,ethylene glycol dimethyl ether (EGDME)1317-36-8Lead monoxide (lead oxide)
SCIP SSN4c2399dc-0bbb-4375-b0d6-049c94c2a220
This product is classified as Dangerous Goods, which may influence the delivery terms and conditions.
Article Information
- Wide temperature measuring range from -30°C to +650°C
- IR resolution of 160 x 120 pixels, via integrated testo SuperResolution Technology 320 x 240 pixels
- With the free Thermography app, you can write and send reports
Previous Article Number
271951
Additional information
Country of origin Germany (DE)
Manufacturer Testo
Gross weight (incl. package) 2005 Gram
Dimensions (incl. package) 455 x 320 x 186 MM
Customs number 9027.5000
UNSPSC (v5.03) 41115325
EAN 4029547017070