Price per piece

CHF  421.23

(exc. VAT)
1 +
CHF  468.03
CHF  421.23
(save 10%)
Promotion valid until 30/06/2019
1 min order

Spend CHF 50 to receive FREE Standard Shipping

Other shipping options available during checkout

 
 

Downloads

Loading...

Product specifications

-20 °C
400 °C
160 x 120 Pixels
55 x 43°
Fixed
150 mm
USB-C™
150 mK
8.7 Hz
IP40

Select attributes and click search to find other products that match your specification

FLIR ONE PRO Series
| Print this page
Report an error

Product details

  • Notes

    Usage Note

    [Android]

  • Family information

    • FLIR ONE™ employs both a standard camera (VGA) and a more powerful thermal camera that provide thermal images of minute temperature differences, giving users the power to see in the dark, observe invisible heat sources, compare relative temperatures, and see through light fog and smoke
    • FLIR ONE™ for Android and Apple products is an attachment that connects to the bottom of mobile devices via either USB (Android) or lightning connector (Apple)
    • Displays a live thermal image on the phone’s screen and can capture both still images and videos
    • Powered by its own internal battery
    • Different color palettes
    • MSX blending
    • Features include FLIR ONE Panorama™, FLIR ONE TimeLapse™, FLIR ONE Paint™, and FLIR ONE CloseUp™ functions
    • Easy sharing to social media channels
  • Article information

    Article description

    The FLIR ONE Pro helps you find invisible problems faster than ever, whether you're inspecting electrical panels, troubleshooting mechanical systems, looking for HVAC problems, or finding water damage. This FLIR ONE Pro-Series camera offers 4x the native resolution of the FLIR ONE Pro LT, for sharper image clarity that's further enhanced by the revolutionary FLIR VividIR™ image processing. Measure temperatures more than 3x higher than any FLIR ONE model—up to 400°C (752°F)—with a sensitivity that detects temperature differences down to 70 mK. Packed with powerful measurement tools, the FLIR ONE Pro will work as hard as you do.

    • Visible only, Color Night Vision
    • Image quality enhancement VividIR
    Previous Article Number: 283533
  • Environmental information

    RoHS 2002/95/EG Conform
  • Additional information

    Country of origin Estonia (EE)
    Manufacturer FLIR
    Gross weight (incl. package) 300.0 Gram
    Dimensions (incl. package) 103 x 67 x 141 MM
    Customs number 8525.8090
    UNSPSC (v5.03) 41112210
Returns you can rely on

Returns you can rely on

Our easy 4 step repairs & returns process will help move your business forward

E-invoicing

E-invoicing

Reduce paperwork and access all invoices in one place using My Account.

Expert technical support on hand

Expert technical support on hand

Our expert team have over 25 years experience solving problems and providing expert advice