1 min order
Test Socket, 16.9mm, Copper Alloy / PBT69004-130
Product specifications
Select attributes and click search to find other products that match your specification
Downloads
Datasheets
Product Information
Family Information
- Test socket, Ø 2 mm
- Dimensions of connecting pins: 0.3 × 0.6 mm
- Required front panel drill hole: Ø 4 mm
Legislation and compliance
RoHS
Conforms
REACH Regulation No SVHC
Article Information
- short type, mounting plane 1
Previous Article Number
328904
Paper catalogue
2016/17 p. 927
Additional information
Country of origin Dominica (DM)
Manufacturer nVent Schroff
Gross weight (incl. package) 1.56
Dimensions (incl. package) 18 x 15 x 5 MM
Customs number 7616.9919
UNSPSC (v5.03) 24102001