Dear customer, due to technical issues, our phone systems currently have limited availability. We would ask you to purchase through the webshop, or send us your orders by email to
Dear customer, due to technical issues, our phone systems currently have limited availability. We would ask you to purchase through the webshop, or send us your orders by email to
Business
Private
CHFExc. Vat
Test probes (FTP) and test leads, 10AFTPL-1

FTPL-1 - Test probes (FTP) and test leads, 10A

176-00-063
FTPL-1
Manufacturer:Fluke

Test probes (FTP) and test leads, 10A

Image is for illustrative purposes only. Please refer to product description.

FTPL-1 - Test probes (FTP) and test leads, 10A

176-00-063
FTPL-1
Manufacturer:Fluke

Product specifications
Black, Red 
CAT III 1 kV 
CAT IV 600 V 
10 A

Select attributes and click search to find other products that match your specification

Product Information

Legislation and compliance

REACH Regulation No SVHC

Additional information

Country of origin Taiwan (TW)
Manufacturer Fluke
Gross weight (incl. package) 190 Gram
Dimensions (incl. package) 100 x 30 x 305 MM
Customs number 9030.9000
UNSPSC (v5.03) 39121402
EAN 95969577151