935 Products found View all Products
Refine Search Results
No Filter
Product details
Price (CHF)
Availability
Manufacturer
Contact A
Contact B
Suitable for
Lead Colour
Rated Voltage
Insulation Material
Contact Material
Lead Length
Overall Length
Safety Category
Art.Nr.: 301-12-706
Man Pt. No.: RND 350-00011
1 +
 6.65
10 +
 6.00
50 +
 5.40
RND Lab
BNC Plug
Crocodile Clip
-
Red, Black
-
-
-
1 m
-
-
Art.Nr.: 301-12-708
Man Pt. No.: RND 350-00013
1 +
 6.80
10 +
 6.10
50 +
 5.50
RND Lab
BNC Plug
Banana Plug
-
Red, Black
-
-
-
140 mm
-
-
Art.Nr.: 301-12-707
Man Pt. No.: RND 350-00012
1 +
 4.70
10 +
 4.20
50 +
 3.80
RND Lab
2x Banana Plug
2x Banana Plug
-
Red, Black
-
-
-
40 mm
-
-
Art.Nr.: 301-12-704
Man Pt. No.: RND 350-00009
1 +
 8.45
10 +
 7.60
50 +
 6.85
RND Lab
BNC Plug
Banana Plug, Banana Socket
-
Red, Black
-
-
-
1.1 m
-
-
Art.Nr.: 301-12-705
Man Pt. No.: RND 350-00010
1 +
 8.20
10 +
 7.35
50 +
 6.65
RND Lab
BNC Plug
IC Hook Grabber
-
Red, Black
-
-
-
1.2 m
-
-
Art.Nr.: 301-12-703
Man Pt. No.: RND 350-00008
1 +
 4.70
10 +
 4.20
50 +
 3.80
RND Lab
Plug
Plug, Socket
-
Red, Black
-
-
-
900 mm
-
-
Art.Nr.: 140-00-146
Man Pt. No.: MLB 50/1 V BLACK
1 +
 11.60
10 +
 11.10
50 +
 10.70
SKS Kontakttechnik
Plug, 4 mm Stackable
Plug, 4 mm Stackable
4mm System/Clamp-Type Test Probe, 4mm System/Crocodile Clips, 4mm System/Test Probes, 4mm System/Sockets, 4mm Sliding Sleeve System/Clamp-Type Test Probe, 4mm Sliding Sleeve System/Test Probes, 4mm Safety System/Clamp-Type Test Probe, 4mm Safety System/Crocodile Clips, 4mm Safety System/Test Probes, 4mm Safety System/Sockets
Black
30 V
PVC
Brass
500 mm
625 mm
CAT I
Art.Nr.: 140-00-164
Man Pt. No.: MLB 200/1 V BLACK
1 +
 12.50
10 +
 12.20
50 +
 11.90
SKS Kontakttechnik
Plug, 4 mm Stackable
Plug, 4 mm Stackable
4mm System/Clamp-Type Test Probe, 4mm System/Crocodile Clips, 4mm System/Test Probes, 4mm System/Sockets, 4mm Sliding Sleeve System/Clamp-Type Test Probe, 4mm Sliding Sleeve System/Test Probes, 4mm Safety System/Clamp-Type Test Probe, 4mm Safety System/Crocodile Clips, 4mm Safety System/Test Probes, 4mm Safety System/Sockets
Black
30 V
PVC
Brass
2 m
2.13 m
CAT I
Art.Nr.: 140-21-985
Man Pt. No.: LK4-B/SIL 050CM GREEN
1 +
 7.30
10 +
 6.55
50 +
 5.95
Stäubli Electrical Connectors
Plug, 4 mm Stackable
Plug, 4 mm Stackable
-
Green
30 V
Silicone
Gold-Plated
500 mm
566.8 mm
-
Art.Nr.: 140-22-333
Man Pt. No.: XMF-414 050CM BLUE
1 +
 4.85
10 +
 4.45
50 +
 4.20
Stäubli Electrical Connectors
Plug, 4 mm
Plug, 4 mm
-
Blue
1 kV
PVC
Nickel-Plated
500 mm
636 mm
CAT III 1 kV

Products are being loaded..