Distrelec and RS have joined forces, providing you with a broader range of products, local support and expertise – we are stronger together.
Distrelec and RS have joined forces, providing you with a broader range of products, local support and expertise – we are stronger together.
Business
Private
CHFExc. Vat

Change of Payment Information for Distrelec Schweiz AG:

Please note we have changed our bank account as of 05/11/2025 and have sent out an email containing the new details. Please amend your records to make sure any future payments are made to our new bank account. If you have any questions, please don’t hesitate to contact our customer service team.

Current / Clamp Test Probes

Sometimes known as amp clamps, current / clamp test probes enable you to measure the current flowing around a circuit without breaking that circuit. Clamp probes ‘clamp on’ using a hinged mechanism to measure the flow of AC or DC current. Another way to measure current is with the use of a test probe rather than a clamp. These also allow you to measure current without cutting off a circuit’s power. These are often used in conjunction with an oscilloscope and can measure AC and DC power without having to shut off the circuit. These types of meters, together with multimeters which measure many different electrical properties, are useful wherever electrical circuits can be found but are commonly used in areas such as vehicle diagnostics.
Sort by
Best match
New to us
1 +225.86
Chauvin Arnoux ------
Offer
1 +238.00
15%280.00
Show more
Chauvin Arnoux Qualistar ...Current ClampPower Cord100 mA ... 10 kACAT III 1 kV ...-
Offer
1 +60.40
77%260.00
Show more
KPS -Current Probe Cord-0 ... 3 kACAT III 1 kV ...2 m
Offer
1 +120.39
55%266.00
Show more
KPS -Current Probe Cord-0 ... 3 kACAT III 1 kV ...-
Offer
1 +71.98
55%159.00
Show more
KPS -Current Probe Cord-0 ... 3 kACAT III 1 kV ...-
Offer
1 +74.57
48%144.40
Show more
PeakTech Peaktech Measuring InstrumentsCurrent ClampBNC PlugAC: 0 ... 100 A-2.8 m
1 +85.22
RS PRO -Current Clamp4 mm Safety PlugAC: 400 ACAT II 600 V ...-
New to us
1 +1’166.55
Chauvin Arnoux -Current ClampBNC Connector500 mA ... 200 ACAT I 300 V ...2 m
1 +470.86
Chauvin Arnoux Fluke OscilloscopesCurrent ClampBNC Connector100 mA ... 100 ACAT III 600 V ...-
1 +80.30
PeakTech Peaktech MultimetersCurrent Clamp4 mm Safety PlugAC: 1 kA ...CAT II 1 kV-
1 +349.97
Chauvin Arnoux OscilloscopesCurrent ClampBNC ConnectorAC: 40 ... 400 ACAT III 600 V ...2 m
1 +121.96
Chauvin Arnoux -Male Banana-5 mA ... 100 ACAT III 600 V ...1.5 m
1 +486.77
Pico Technology PicoScope OscilloscopesCurrent ClampBNC Connector30 ACAT III 300 V2 m
1 +1’146.35
Fluke OscilloscopesCurrent ClampBNC Connector100 mA ... 1 kACAT III 600 V ...1.6 m
1 +1’334.21
Fluke Fluke ScopeMeter Test ToolsCurrent ClampBNC Connector100 mA ... 100 ACAT II 600 V ...1.6 m
1 +1’339.26
Fluke Fluke Oscilloscopes, Recorders or DataloggersCurrent Clamp500 mm Cable with Safety BNC Connector, 4 mm Safety Plug Adaptor60 A ... 6 kACAT III 600 V2 m
1 +880.72
Fluke Oscilloscopes, Recorders or DataloggersCurrent Clamp500 mm Cable with Safety BNC Connector, 4 mm Safety Plug Adaptor30 ... 3 kACAT III 600 V2 m
1 +1’054.44
Fluke Oscilloscopes, RecordersCurrent ClampSafety BNC Connector with 4 mm AdapterAC: 30 mA ... 20 ACAT III 300 V2 m
1 +764.57
Fluke Fluke Multimeters, RecordersCurrent Clamp4 mm Safety ConnectorAC: 30 mA ... 20 ACAT III 300 V1.5 m
1 +518.13
Fluke Fluke Digital Multimeters, Power Quality Analysers & Portable OscilloscopesCurrent ClampBNC Connector500 mA ... 400 ACAT IV 600 V ...2.5 m
1 +478.74
Fluke Fluke ToolsCurrent ClampBNC Connector500 mA ... 200 ACAT III 600 V2 m
1 +1’056.46
Keysight Keysight 2000 X, 3000 X, 4000 X, 5000, 6000, 7000 Series OscilloscopesCurrent ClampBNC Connector100 mA ... 100 ACAT II 600 V ...2 m
CHF 6’526.62 (Exc. Vat)
1 +6’526.62
Keysight Keysight InfiniiVision 2000 X-, 3000 X-, 4000 X-, 6000 X-, 5000, 6000 & 7000 Series OscilloscopesCurrent Clamp-15 ACAT I 300 V1.5 m
1 +5’022.73
Keysight Keysight 1000, 2000 X-, 3000 X-, 4000 X-, 5000, 6000, 7000, 8000 & 9000 Series OscilloscopesCurrent ClampBNC Connector5 mA ... 30 ACAT I 300 V-
1 +4’428.85
Keysight Keysight 1000, 2000 X-, 3000 X-, 4000 X-, 5000, 6000, 7000, 8000 & 9000 Series OscilloscopesCurrent ClampBNC Connector5 mA ... 30 ACAT I 300 V-