Analogue Panel Meters

248 Products found
No Filter
Product details
Price (CHF)
Availability
Manufacturer
Accuracy class
Switchboard cutout W x H
Indicator amplitude
Construction form
Measuring range
Scale
Dimensions W x H
Mounting depth
Art.Nr. 176-86-437
Type:
ST-38, 1ADC
1 +
 27.40
5 +
 26.00
10 +
 24.50
No Brand
-
-
-
-
1 ADC
0...1 A
45 x 45 mm
-
Art.Nr. 176-86-424
Type:
ST-45, 25ADC
1 +
 29.50
5 +
 27.90
10 +
 26.20
No Brand
-
-
-
-
25 ADC
0...25 A
51 x 51.5 mm
-
Art.Nr. 176-86-416
Type:
ST-670, 250VAC
1 +
 22.40
5 +
 21.20
10 +
 19.90
No Brand
-
-
-
-
250 VAC
0...250 V
71 x 60.5 mm
-
Art.Nr. 176-85-405
Type:
GTS 0101 0-25(50A)
1 +
 25.30
5 +
 23.90
10 +
 22.50
Weigel
1.5
45 x 45 mm
-
square
0...25/50 AAC
0...25 / 50 A
48 x 48 mm
53 mm
Art.Nr. 176-85-510
Type:
GTS 0105 0-40V
1 +
 33.60
Weigel
1.5
-
-
square
0...40 VDC
0...40 V
48 x 48 mm
53 mm
Art.Nr. 176-85-645
Type:
72LA,0-25A(50A)DC
1 +
 36.40
5 +
 34.30
10 +
 32.20
Ganz
-
-
-
-
0...25 AAC
0...25 / 50 A
72.0 x 72 mm
62.0 mm
Art.Nr. 176-86-426
Type:
ST-38, 25ADC
1 +
 29.20
5 +
 27.60
10 +
 26.00
No Brand
-
-
-
-
25 ADC
0...25 A
45 x 45 mm
-
Art.Nr. 176-86-406
Type:
ST-670, 30ADC
1 +
 32.40
5 +
 30.70
10 +
 28.90
No Brand
-
-
-
-
30 ADC
0...30 A
71 x 60.5 mm
-
Art.Nr. 176-85-541
Type:
GTS 0107 0-20MA, 0-100%
1 +
 33.60
Weigel
1.5
-
-
square
0...20 mADC
0...100%
96 x 96 mm
53 mm
Art.Nr. 176-86-428
Type:
ST-45, 500MADC
1 +
 27.40
5 +
 26.00
10 +
 24.50
No Brand
-
-
-
-
500 mADC
0...500 mA
51 x 51.5 mm
-

Products are being loaded..