Skip to Header Skip to Main Content Skip to Footer
Microscopes are complex pieces of laboratory instrumentation which are used to examine objects for defects which are too small to be seen by the naked eye.These defects can include misalignments, solder defects, incorrect or missing components, fillet tearing or pad lifting.All of these defects can cause electronics equipment to malfunction or fail to function at all, so identifying the root cause of the defect is essential to repairing it and restoring the full function of the equipment in question.
Manufacturer
Product Status
Width Min 25 mm 230 mm 300 mm 306 mm 330 mm 360 mm 390 mm 394 mm 395 mm 530 mm 545 mm 599 mm 622 mm 782 mm Max 25 mm 230 mm 300 mm 306 mm 330 mm 360 mm 390 mm 394 mm 395 mm 530 mm 545 mm 599 mm 622 mm 782 mm
Series
Height Min 13 mm 25 mm 275 mm 305 mm 320 mm 332 mm 377 mm 380 mm 395 mm 400 mm 420 mm 440 mm 470 mm 490 mm 530 mm 605 mm 624 mm Max 13 mm 25 mm 275 mm 305 mm 320 mm 332 mm 377 mm 380 mm 395 mm 400 mm 420 mm 440 mm 470 mm 490 mm 530 mm 605 mm 624 mm
Operating Voltage Max. Min 9 V 220 V 240 V Max 9 V 220 V 240 V
Depth Min 120 mm 150 mm 180 mm 185 mm 200 mm 220 mm 240 mm 285 mm 304 mm 775 mm 802 mm Max 120 mm 150 mm 180 mm 185 mm 200 mm 220 mm 240 mm 285 mm 304 mm 775 mm 802 mm
Operating Voltage Min. Min 100 V 110 V Max 100 V 110 V
Dioptre Adjustment
Dioptre Max. Min 5 6 Max 5 6
Eyepiece Tube
Eyepiece Tube Full Rotation
Field of View Max. Min 2 mm 2.2 mm 4.5 mm 5 mm 20 mm 28.6 mm 32.8 mm 34 mm 38.3 mm 45 mm Max 2 mm 2.2 mm 4.5 mm 5 mm 20 mm 28.6 mm 32.8 mm 34 mm 38.3 mm 45 mm
Filter Compatible
Focus Mechanism
Illumination Incident Light
Illumination Transmitted Light
Inclination Angle Min 30 ° 35 ° 45 ° Max 30 ° 35 ° 45 °
Intensity Incident Light Min 1 W 3 W 5 W 100 W Max 1 W 3 W 5 W 100 W
Intensity Transmitted Light Min 350 mW 3 W 5 W 20 W 30 W Max 350 mW 3 W 5 W 20 W 30 W
Interpupillary Distance Max. Min 75 mm 76 mm Max 75 mm 76 mm
Interpupillary Distance Min. Min 48 mm 50 mm 52 mm 55 mm Max 48 mm 50 mm 52 mm 55 mm
Microscope Group
Nosepiece Screw-In Locations Min 4 5 Max 4 5
Objective Magnification Min 0.6 ... 5.5x 0.7 ... 4.5x 100x 10x 1x 2 ... 20x 20x 2x 3x 40x 4x Max 0.6 ... 5.5x 0.7 ... 4.5x 100x 10x 1x 2 ... 20x 20x 2x 3x 40x 4x
Ocular Diameter Min 23.2 mm 30 mm 30.5 mm Max 23.2 mm 30 mm 30.5 mm
Optical System
Working Distance Min 57 mm 96 mm 105 mm 108 mm 110 mm 167 mm Max 57 mm 96 mm 105 mm 108 mm 110 mm 167 mm
Zoom