Skip to Header Skip to Main Content Skip to Footer
In the context of electrical power, alternating current (AC) sources are a near-universal constant in a wide spectrum of electronic devices and systems.From the humble wall outlet to intricate power distribution networks, AC power sources are instrumental in powering everything from household appliances to industrial machinery.
Manufacturer
Product Status
Output Voltage Min 13.8 V 15 V 27.6 V 30 V 55.2 V 250 V 300 V 424 V 425 V 438 V Max 13.8 V 15 V 27.6 V 30 V 55.2 V 250 V 300 V 424 V 425 V 438 V
Input Voltage Min. Min 87 V 90 V 110 V 115 V 174 V 190 V Max 87 V 90 V 110 V 115 V 174 V 190 V
Outputs Min 1 2 3 4 Max 1 2 3 4
Output Type
Operating Temperature Max. Min 40 °C 70 °C Max 40 °C 70 °C
Input Voltage Max. Min 220 V 230 V 240 V 250 V 254 V 264 V Max 220 V 230 V 240 V 250 V 254 V 264 V
Frequency Max. Min 50 Hz 60 Hz 63 Hz 500 Hz 1 kHz 1.2 kHz Max 50 Hz 60 Hz 63 Hz 500 Hz 1 kHz 1.2 kHz
Frequency Min. Min 40 Hz 45 Hz 47 Hz 50 Hz Max 40 Hz 45 Hz 47 Hz 50 Hz
Operating Temperature Min. Min -30 °C 0 °C Max -30 °C 0 °C
Output Power Min 75 W 119 W 120 W 121 W 150 W 179 W 240 W 243 W 359 W 1 kW Max 75 W 119 W 120 W 121 W 150 W 179 W 240 W 243 W 359 W 1 kW
Warranty Min 2 Years 3 Years Max 2 Years 3 Years
Power Sources Output Current Min 0 ... 5 A 0 ... 5 A @ 0 ... 30 VDC 10.9 A 10 A 10 A / 20 A 13 A 15 A 15 A / 30 A 17.4 A 2.2 A 26 A 30 A 3 A @ 5 VDC 4.2 A;2.1 A 4.4 A 4.5 A @ 0 ... 250 VAC 5.4 A 5 A 6.5 A 8.4 A;4.2 A 8.7 A 8 A AC: 10 A;DC: 8 A AC: 13 A;DC: 10 A AC: 2.5 A;DC: 2 A AC: 3.25 A;DC: 2.5 A AC: 5 A;DC: 4 A AC: 6.5 A;DC: 5 A Max 0 ... 5 A 0 ... 5 A @ 0 ... 30 VDC 10.9 A 10 A 10 A / 20 A 13 A 15 A 15 A / 30 A 17.4 A 2.2 A 26 A 30 A 3 A @ 5 VDC 4.2 A;2.1 A 4.4 A 4.5 A @ 0 ... 250 VAC 5.4 A 5 A 6.5 A 8.4 A;4.2 A 8.7 A 8 A AC: 10 A;DC: 8 A AC: 13 A;DC: 10 A AC: 2.5 A;DC: 2 A AC: 3.25 A;DC: 2.5 A AC: 5 A;DC: 4 A AC: 6.5 A;DC: 5 A