Skip to Header Skip to Main Content Skip to Footer
Here at Distrelec, we have a wide range of multimeter kits available to meet your requirements. Designed to provide you with all you need to get started, our kits come complete with not only the meter itself, but also a collection of cables and accessories. These accessories vary depending upon the chosen kit, but typically include a case to protect your device and various cables to save you time in sourcing equipment separately.
Manufacturer
Product Status
Battery Type Min 1x 9 V 2x AA 2x AAA 3x AA 4x AA 4x AAA 6x AA Max 1x 9 V 2x AA 2x AAA 3x AA 4x AA 4x AAA 6x AA
Frequency Max. Min 60 Hz 10 kHz 99.9 kHz 99.99 kHz 100 kHz 199.9 kHz 999.9 kHz 999.99 kHz 9.99 MHz 30 MHz 2.4 GHz Max 60 Hz 10 kHz 99.9 kHz 99.99 kHz 100 kHz 199.9 kHz 999.9 kHz 999.99 kHz 9.99 MHz 30 MHz 2.4 GHz
Frequency Min. Min 500 mHz 5.99 Hz 0.01 kHz 50 Hz 99.9 Hz 99.99 Hz 100 Hz 100 kHz 2400 MHz Max 500 mHz 5.99 Hz 0.01 kHz 50 Hz 99.9 Hz 99.99 Hz 100 Hz 100 kHz 2400 MHz
Other Measuring Ranges
Display Type
Battery Life Min 100 h 200 h 250 h 400 h 800 h 1000 h Max 100 h 200 h 250 h 400 h 800 h 1000 h
Calibrated
Continuity Check
Current Measuring Range Max. - AC Min 600 uA 400 mA 10 A Max 600 uA 400 mA 10 A
Current Measuring Range Max. - DC Min 600 uA 400 mA 10 A Max 600 uA 400 mA 10 A
Current Measuring Range Min. - AC Min 100 nA 200 uA 400 uA 500 uA 600 uA 60 mA 6 A 10 A Max 100 nA 200 uA 400 uA 500 uA 600 uA 60 mA 6 A 10 A
Current Measuring Range Min. - DC Min 100 nA 200 uA 400 uA 500 uA 600 uA 60 mA 6 A Max 100 nA 200 uA 400 uA 500 uA 600 uA 60 mA 6 A
DMM Type
Resistance Measuring Range Max. Min 600 Ohm 6 MOhm 20 MOhm 40 MOhm 50 MOhm 60 MOhm 500 MOhm Max 600 Ohm 6 MOhm 20 MOhm 40 MOhm 50 MOhm 60 MOhm 500 MOhm
Resistance Measuring Range Min. Min 100 mOhm 50 Ohm 200 Ohm 400 Ohm 500 Ohm 600 Ohm 60 MOhm Max 100 mOhm 50 Ohm 200 Ohm 400 Ohm 500 Ohm 600 Ohm 60 MOhm
Voltage Measuring Range Min 1 kV 600 mV ... 1 kV 6 V ... 1 kV AC: 0 ... 600 V AC: 100 uV ... 1 kV AC: 1 kV AC: 2 ... 600 V AC: 400 mV ... 1 kV AC: 500 mV ... 1 kV AC: 50 mV ... 1 kV AC: 600 mV ... 1 kV AC: 600 mV ... 600 V AC: 600 mV ... 750 V DC: 0 ... 600 V DC: 100 uV ... 1 kV DC: 1 kV DC: -200 ... 600 V DC: 400 mV ... 1 kV DC: 500 mV ... 1 kV DC: 50 mV ... 1 kV DC: 600 mV ... 1 kV DC: 600 mV ... 600 V DC: 6 mV ... 1 kV DC: 6 V ... 1 kV Max 1 kV 600 mV ... 1 kV 6 V ... 1 kV AC: 0 ... 600 V AC: 100 uV ... 1 kV AC: 1 kV AC: 2 ... 600 V AC: 400 mV ... 1 kV AC: 500 mV ... 1 kV AC: 50 mV ... 1 kV AC: 600 mV ... 1 kV AC: 600 mV ... 600 V AC: 600 mV ... 750 V DC: 0 ... 600 V DC: 100 uV ... 1 kV DC: 1 kV DC: -200 ... 600 V DC: 400 mV ... 1 kV DC: 500 mV ... 1 kV DC: 50 mV ... 1 kV DC: 600 mV ... 1 kV DC: 600 mV ... 600 V DC: 6 mV ... 1 kV DC: 6 V ... 1 kV