Skip to Header Skip to Main Content Skip to Footer
Our range of handheld analogue multimeters is comprehensive and includes products by major manufacturers such as PeakTech, Chauvin Arnoux and Gossen Metrawatt. Analogue multimeters are simple multi-purpose electrical testing devices which are used to measure current, voltage and resistance. Each multimeter has a pointer which moves using the magnetic field that is created by the change in electric current.
Manufacturer
Product Status
Battery Type Min 1x 9 V 1x AA 2x AA 3x AAA Max 1x 9 V 1x AA 2x AA 3x AAA
Frequency Max. Min 60 Hz 400 Hz 100 kHz 300 kHz Max 60 Hz 400 Hz 100 kHz 300 kHz
Frequency Min. Min 0.01 kHz 40 Hz 50 Hz 300 Hz Max 0.01 kHz 40 Hz 50 Hz 300 Hz
Safety Category
Voltage Measuring Range Min 0 ... 15 V 0 ... 300 V 300 mV ... 600 V AC: 1.5 ... 500 V AC: 10 ... 500 V AC: 10 V ... 1 kV AC: 15 ... 600 V AC: 5 V ... 1.5 kV DC: 100 mV ... 1 kV DC: 100 mV ... 500 V DC: 150 mV ... 1.5 kV DC: 150 mV ... 500 V DC: 3 ... 600 V Max 0 ... 15 V 0 ... 300 V 300 mV ... 600 V AC: 1.5 ... 500 V AC: 10 ... 500 V AC: 10 V ... 1 kV AC: 15 ... 600 V AC: 5 V ... 1.5 kV DC: 100 mV ... 1 kV DC: 100 mV ... 500 V DC: 150 mV ... 1.5 kV DC: 150 mV ... 500 V DC: 3 ... 600 V
Calibrated
Continuity Check
Current Measuring Range Max. - AC Min 1 A 5 A 10 A 15 A Max 1 A 5 A 10 A 15 A
Current Measuring Range Max. - DC Min 35 uA 100 uA 1 A 5 A 10 A 15 A Max 35 uA 100 uA 1 A 5 A 10 A 15 A
Current Measuring Range Min. - AC Min 50 uA 300 uA 1.5 mA 5 mA 10 mA 1 A Max 50 uA 300 uA 1.5 mA 5 mA 10 mA 1 A
Current Measuring Range Min. - DC Min -35 uA 50 uA 100 uA 300 uA 50 mA Max -35 uA 50 uA 100 uA 300 uA 50 mA
Resistance Measuring Range Max. Min 1 MOhm 2 MOhm 30 MOhm 200 MOhm Max 1 MOhm 2 MOhm 30 MOhm 200 MOhm
Resistance Measuring Range Min. Min 1 Ohm 200 Ohm 300 Ohm 10 kOhm Max 1 Ohm 200 Ohm 300 Ohm 10 kOhm
Multimeter analogue CHF 396.00
CHF 440.00
(excl. VAT)
Save 10 %
Manufacturer: Chauvin Arnoux
Show details Multimeter analogue CHF 818.17
CHF 1’282.05
(excl. VAT)
Save 36 %
Manufacturer: Gossen Metrawatt
Show details