Distrelec and RS have joined forces, providing you with a broader range of products, local support and expertise – we are stronger together.
Distrelec and RS have joined forces, providing you with a broader range of products, local support and expertise – we are stronger together.
Business
Private
CHFExc. Vat

Miscellaneous Installation Testers

Sort by
Best match
PRODUCT
STOCK
PRICE
Multifuction Installation Tester, CAT II 300 V
Multifuction Installation Tester, CAT II 300 V

CHF 418.95

(Exc. Vat)

Art.Nr.   304-10-827
MPN.   MW9325
Manufacturer:  B&K Precision
Offer
Circuit Tester, CAT II 230 V
Circuit Tester, CAT II 230 V

CHF 7.56

CHF 20.40

(Exc. Vat)

Save 63 %

Art.Nr.   303-70-036
MPN.   KPS-CC800
Manufacturer:  KPS
Fuse and Circuit Breaker Detector, CAT III 250 V
Fuse and Circuit Breaker Detector, CAT III 250 V

CHF 219.45

(Exc. Vat)

Art.Nr.   302-17-276
MPN.   M660C
Manufacturer:  Gossen Metrawatt
Installation Safety Tester
Installation Safety Tester

CHF 799.90

(Exc. Vat)

Art.Nr.   300-50-156
MPN.   P2755
Manufacturer:  PeakTech