Skip to Header Skip to Main Content Skip to Footer
Leakage Current Clamp Meters If current flows through a protective ground conductor into the ground, this is referred to as earth leakage. It can happen with any electrical installation, often in the filters protecting electronic equipment and in insulation around conductors. Leakage current clamp meters can help identify and minimise the issues.
Manufacturer
Product Status
Protection Rating Min IP20 IP30 Max IP20 IP30
Battery Type Min 1x 9 V 2x AA 2x AAA 2x LR44 Max 1x 9 V 2x AA 2x AAA 2x LR44
Conductor Diameter Min 18 mm 24 mm 28 mm 40 mm 61 mm 68 mm Max 18 mm 24 mm 28 mm 40 mm 61 mm 68 mm
Frequency Max. Min 400 Hz 1 kHz 3 kHz Max 400 Hz 1 kHz 3 kHz
Current Measuring Range Min 0 ... 300 A 20 ... 200 A 3 mA ... 60 A 6 mA ... 100 A AC: 0 ... 150 A AC: 0 ... 60 A AC: 0 ... 80 A AC: 200 mA ... 1 kA AC: 60 mA ... 100 A AC: 6 mA ... 60 A DC: 0 ... 80 A DC: 200 mA ... 1 kA Max 0 ... 300 A 20 ... 200 A 3 mA ... 60 A 6 mA ... 100 A AC: 0 ... 150 A AC: 0 ... 60 A AC: 0 ... 80 A AC: 200 mA ... 1 kA AC: 60 mA ... 100 A AC: 6 mA ... 60 A DC: 0 ... 80 A DC: 200 mA ... 1 kA
Frequency Min. Min 15 Hz 40 Hz 50 Hz Max 15 Hz 40 Hz 50 Hz
Other Measuring Ranges
Display Type
Frequency Measuring Range Max. Min 400 Hz 1 kHz Max 400 Hz 1 kHz
Frequency Measuring Range Min. Min 40 Hz 100 Hz Max 40 Hz 100 Hz
Jaw Opening Size Min 30 mm 31 mm 40 mm 61 mm Max 30 mm 31 mm 40 mm 61 mm
Number of Digits Min 3-1/2 Digits 3-2/3 Digits 3-3/4 Digits 3-5/6 Digits Max 3-1/2 Digits 3-2/3 Digits 3-3/4 Digits 3-5/6 Digits
Range Selection
Type of Measurement