Skip to Header
Skip to Main Content
Skip to Footer
Services
Latest
Industries
KnowHow
Business
Private
CHF
exc. VAT
Switzerland
English
Cart
PRODUCTS
PRODUCTS
MANUFACTURERS
All
All
Antennas, RF and Communications Modules
Automation
Cable & Wire
Circuit Protection
Connectors
Development Boards & Kits
Enclosures
Extended Ranges
Lighting
Maintenance, Safety & ESD
Mechanical Components
Office, Computing & Network Products
Optoelectronics
Passive Components
Power
Semiconductors
Sensors
Switches & Relays
Test & Measurement
Thermal Management
Tools & Soldering
Cart
All
All
Antennas, RF and Communications Modules
Automation
Cable & Wire
Circuit Protection
Connectors
Development Boards & Kits
Enclosures
Extended Ranges
Lighting
Maintenance, Safety & ESD
Mechanical Components
Office, Computing & Network Products
Optoelectronics
Passive Components
Power
Semiconductors
Sensors
Switches & Relays
Test & Measurement
Thermal Management
Tools & Soldering
Home
Test & Measurement
Clamp Meters
Earth Clamp Meters
Earth Clamp Meters
Showing 1 - 4 of 4 items
1
There are times when earth clamp meters are the only solution to test the grounding components of your equipment. At Distrelec, we specialise in offering a full selection of these meters to meet the needs of a wide range of applications.
Filter by category:
Clamp Meters (4)
Manufacturer
Megger (2)
Chauvin Arnoux (1)
Fluke (1)
Product Status
Available for Delivery (3)
Available for Pick Up (3)
Protection Rating
IP30 (3)
IP40 (1)
Min
IP30
IP40
Max
IP30
IP40
Conductor Diameter
35 mm (1)
37 mm (2)
40 mm (1)
Min
35 mm
37 mm
40 mm
Max
35 mm
37 mm
40 mm
Other Measuring Ranges
Ground Voltage: 100 mV ... 75 V (1)
Loop Inductance: 10 uH ... 500 uH (1)
Display Type
LCD (3)
OLED (1)
Earth Resistance Min.
10 mOhm (1)
25 mOhm (1)
0.05 Ohm (2)
Min
10 mOhm
25 mOhm
0.05 Ohm
Max
10 mOhm
25 mOhm
0.05 Ohm
Leakage Current Measuring Range
0.2 mA ... 39.99 A (1)
0.5 mA ... 35 A (2)
200 uA ... 39.99 A (1)
Min
0.2 mA ... 39.99 A
0.5 mA ... 35 A
200 uA ... 39.99 A
Max
0.2 mA ... 39.99 A
0.5 mA ... 35 A
200 uA ... 39.99 A
NO FILTERS SELECTED
Refine your results using the filters below
Sort by
Filter Results
Order By
Close
Best match
Manufacturer A-Z
Manufacturer Z-A
Price: Low to High
Price: High to Low
Sort
Minimise filters
Sort by
Best match
Manufacturer A-Z
Manufacturer Z-A
Price: Low to High
Price: High to Low
Change View
PRODUCT
STOCK
PRICE
Fluke 1630-2 FC Earth Ground Clamp, TRMS, 25mOhm ... 1.5kOhm
Available to backorder
CHF 2’235.45
(excl. VAT)
Art.Nr.
300-82-219
MPN.
FLUKE 1630-2 FC
Manufacturer:
Fluke
Show details
Compare
Add to list
Increase Quantity
Decrease Quantity
Add to cart
Earth Clamp Meter, 10mOhm ... 1.5kOhm
Available to backorder
CHF 1’767.00
(excl. VAT)
Art.Nr.
301-72-032
MPN.
CA 6416
Manufacturer:
Chauvin Arnoux
Show details
Compare
Add to list
Increase Quantity
Decrease Quantity
Add to cart
Earth Clamp Meter, TRMS, 0.05Ohm ... 1.5kOhm
Available to backorder
CHF 2’021.25
(excl. VAT)
Art.Nr.
176-48-573
MPN.
1007-331 DET24C
Manufacturer:
Megger
Show details
Compare
Add to list
Increase Quantity
Decrease Quantity
Add to cart
Earth Clamp Meter, TRMS, 0.05Ohm ... 1.5kOhm
Available to backorder
CHF 1’884.75
(excl. VAT)
Art.Nr.
176-48-572
MPN.
1000-761 DET14C
Manufacturer:
Megger
Show details
Compare
Add to list
Increase Quantity
Decrease Quantity
Add to cart
( 0 Selected )
Compare
Selection to Top
Clear All
Showing 1 - 4 of 4 items
1