From 20:00 – 22:00 today we’ll be updating and improving our website, based on your feedback. Unfortunately, you won’t be able to place orders during this time. But don’t worry, we’ll be back up again soon. Thanks for your patience.
From 20:00 – 22:00 today we’ll be updating and improving our website, based on your feedback. Unfortunately, you won’t be able to place orders during this time. But don’t worry, we’ll be back up again soon. Thanks for your patience.
Business
Private
CHFExc. Vat
Test Lead Set with Sleeves, Probe Tip, 4 mmTKS-4

TKS-4 - Test Lead Set with Sleeves, Probe Tip, 4 mm

301-62-514
TKS-4
Manufacturer:PeakTech

Test Lead Set with Sleeves, Probe Tip, 4 mm

Image is for illustrative purposes only. Please refer to product description.

TKS-4 - Test Lead Set with Sleeves, Probe Tip, 4 mm

301-62-514
TKS-4
Manufacturer:PeakTech

Product specifications
Probe Tip, 4 mm 
Banana Plug, 4 mm, 90° 
2 
1 kV
Black, Grey, Red 

Select attributes and click search to find other products that match your specification

Downloads
Product Information

Legislation and compliance

REACH Regulation No SVHC

Additional information

Country of origin China (CN)
Manufacturer PeakTech
Gross weight (incl. package) 115 Gram
Dimensions (incl. package) 130 x 26 x 255 MM
Customs number 9030.9000
UNSPSC (v5.03) 41000000
EAN 4250569401732