Business
Private
CHFExc. Vat
Test Lead PVC 3A Silver-Plated Copper 1.5m 2.5mm² BlackMS 1115/150 CM 2.5 MM² PVC BLA

MS 1115/150 CM 2.5 MM² PVC BLA - Test Lead PVC 3A Silver-Plated Copper 1.5m 2.5mm² Black

110-35-064
MS 1115/150 CM 2.5 MM² PVC BLA
Manufacturer:Schnepp

Test Lead PVC 3A Silver-Plated Copper 1.5m 2.5mm² Black

Image is for illustrative purposes only. Please refer to product description.

MS 1115/150 CM 2.5 MM² PVC BLA - Test Lead PVC 3A Silver-Plated Copper 1.5m 2.5mm² Black

110-35-064
MS 1115/150 CM 2.5 MM² PVC BLA
Manufacturer:Schnepp

Product specifications
Banana Plug, 4 mm, Stackable 
Banana Plug, 4 mm, Stackable 
30 V
60 V
3 A

Select attributes and click search to find other products that match your specification

Downloads
Product Information

Legislation and compliance

RoHS
No Information
REACH Regulation No SVHC

Additional information

Country of origin Germany (DE)
Manufacturer Schnepp
Gross weight (incl. package) 68 Gram
Dimensions (incl. package) 100 x 100 x 5 MM
Customs number 8544.4221
UNSPSC (v5.03) 39121402