Distrelec and RS have joined forces, providing you with a broader range of products, local support and expertise – we are stronger together.
Distrelec and RS have joined forces, providing you with a broader range of products, local support and expertise – we are stronger together.
Business
Private
CHFexc. VAT
All
Cart
All
Test connector adapter set, Suitable for: Multi-Pin/Socket Connectors6481

6481 - Test connector adapter set, Suitable for: Multi-Pin/Socket Connectors, Pomona

140-44-194
6481

Test connector adapter set, Suitable for: Multi-Pin/Socket Connectors

Image is for illustrative purposes only. Please refer to product description.

6481 - Test connector adapter set, Suitable for: Multi-Pin/Socket Connectors, Pomona

140-44-194
6481

Product specifications
Multi-Pin/Socket Connectors 
Black 
Red 
CAT I 
CAT II 
CAT III 
CAT IV 

Select attributes and click search to find other products that match your specification

Product Information

Notes

Delivery Note

Supplied with 2x test leads made of highly flexible silicone rubber, black/red, 4 mm safety type, length 120 cm

Family Information

  • Test leads set with 16 replaceable, insulated test probes
  • Four different tip dimensions, 0.76, 1.02, 1.60 and 2.36 mm
  • Suitable for hard to reach measuring points
  • Testing of multi-pole connectors with contact pins or contact sockets

Legislation and compliance

Additional information

Country of origin United States (US)
Manufacturer Pomona
Gross weight (incl. package) 205 Gram
Dimensions (incl. package) 100 x 35 x 305 MM
Customs number 8536.9080-999
UNSPSC (v5.03) 39121402
EAN 95969204712