Business
Private
CHFExc. Vat
Terminal Block, Screw, 2 Poles, 800V, 32A, 4mm², Grey3004362

3004362 - Terminal Block, Screw, 2 Poles, 800V, 32A, 4mm², Grey

148-28-961
3004362
Alias: UK 5 N
Manufacturer:Phoenix Contact

Terminal Block, Screw, 2 Poles, 800V, 32A, 4mm², Grey

Image is for illustrative purposes only. Please refer to product description.

3004362 - Terminal Block, Screw, 2 Poles, 800V, 32A, 4mm², Grey

148-28-961
3004362
Alias: UK 5 N
Manufacturer:Phoenix Contact

Product specifications
2 
10 AWG
24 AWG
6 mm²
0.2 mm²

Select attributes and click search to find other products that match your specification

Product Information

Family Information

  • Universal foot for support rail 15 and 35 mm
  • Can be series-strung, labeled and bridged

Legislation and compliance

REACH Regulation
SVHC Lead (CAS: 7439-92-1)
SCIP SSNd7f03b4f-45b9-4790-b3f9-47eecbd3cb08

Additional information

Country of origin Germany (DE)
Manufacturer Phoenix Contact
Gross weight (incl. package) 8 Gram
Dimensions (incl. package) 46 x 42 x 6 MM
Customs number 8536.9080-999
UNSPSC (v5.03) 39121432
EAN 4017918090760