Business
Private
CHFExc. Vat
Terminal Block, Push-In, 2 Poles, 500V, 17.5A, 1.5mm², Grey3208100

3208100 - Terminal Block, Push-In, 2 Poles, 500V, 17.5A, 1.5mm², Grey

148-08-862
3208100
Alias: PT 1,5/S
Manufacturer:Phoenix Contact

Terminal Block, Push-In, 2 Poles, 500V, 17.5A, 1.5mm², Grey

Image is for illustrative purposes only. Please refer to product description.

3208100 - Terminal Block, Push-In, 2 Poles, 500V, 17.5A, 1.5mm², Grey

148-08-862
3208100
Alias: PT 1,5/S
Manufacturer:Phoenix Contact

Product specifications
2 
14 AWG
26 AWG
1.5 mm²
0.14 mm²

Select attributes and click search to find other products that match your specification

Product Information

Family Information

  • Tool-less wiring, the wire is simply inserted
  • Extremely low insertion force required to push open the springs
  • For rigid or flexible wires with wire end ferrules from 0.14 mm²
  • The terminal can simply be opened with a screwdriver or ballpoint pen to release the wire

Legislation and compliance

REACH Regulation No SVHC

Additional information

Country of origin Poland (PL)
Manufacturer Phoenix Contact
Gross weight (incl. package) 3.664 Gram
Dimensions (incl. package) 45 x 31 x 5 MM
Customs number 8536.9080-999
UNSPSC (v5.03) 39121432
EAN 4046356564410