Business
Private
CHFexc. VAT
Allcaret down icon
cart icon
Cart
Allcaret down icon
Junction Box, 1.25mm², 24x70x50mm, Cable Entries 6, PBTTMC-6PB
TMC-6PB - Junction Box, 1.25mm², 24x70x50mm, Cable Entries 6, PBT, Takachi
301-05-677
TMC-6PB

No longer available. View alternative products

Junction Box, 1.25mm², 24x70x50mm, Cable Entries 6, PBT

Image is for illustrative purposes only. Please refer to product description.

1 min order
Product specifications
6 
1.25 mm²
IP65 
250 V
UL 94 V0 

Select attributes and click search to find other products that match your specification

Product Information

Family Information

  • Integrated junction box consisting of cable glands and a terminal block
  • Suitable for industrial applications, power cable joints, wiring for motors or sensors
  • IP65 protection class with high oil resistant PBT material

Legislation and compliance

REACH Regulation

Additional information

Country of origin Japan (JP)
Manufacturer Takachi
Gross weight (incl. package) 72 Gram
Dimensions (incl. package) 100 x 50 x 30 MM
Customs number 3926.9000
UNSPSC (v5.03) 39121432