Tenneco Expandable Braided Polyester Black Protective Sleeving, 13mm Diameter, 50m Length, 2000FR Series 50m, Reel of 50 meterROUNDIT-2000-FR-13MM-BLACK
ROUNDIT-2000-FR-13MM-BLACK - Tenneco Expandable Braided Polyester Black Protective Sleeving, 13mm Diameter, 50m Length, 2000FR Series 50m, Reel of 50 meter
304-85-925
ROUNDIT-2000-FR-13MM-BLACK
Manufacturer:Tenneco
New to us
Image is for illustrative purposes only. Please refer to product description.
ROUNDIT-2000-FR-13MM-BLACK - Tenneco Expandable Braided Polyester Black Protective Sleeving, 13mm Diameter, 50m Length, 2000FR Series 50m, Reel of 50 meter
304-85-925
ROUNDIT-2000-FR-13MM-BLACK
Manufacturer:Tenneco
Product specifications
Select attributes and click search to find other products that match your specification
Downloads
Datasheets
Product Information
Article Information
Braided: Yes Colour: Black Expandable: Yes Material: Polyester Maximum Cable Diameter: 13 mm Maximum Operating Temperature: 150 °C Minimum Cable Diameter: 8 mm Minimum Operating Temperature: -50 °C Product Type: Protective Sleeve Series: 2000 FR Sleeve Length: 50 m Standards/Approvals: BSS 7239|RoHS|ASTM E662|EN 45545-2|SMP 800-C|ASTM E162
Previous Article Number
678351
Additional information
Country of origin France (FR)
Manufacturer Tenneco
Gross weight (incl. package) 1490 Gram
Dimensions (incl. package) 375 x 374 x 126 MM
Customs number 5808.1000
UNSPSC (v5.03) 31162401
