Tenneco Expandable Braided Nomex, PPS Green Protective Sleeving, 13mm Diameter, 25m Length, 2000 NX Series 25m, Reel of 25 meterROUNDIT-2000-NX-13MM-GREEN
ROUNDIT-2000-NX-13MM-GREEN - Tenneco Expandable Braided Nomex, PPS Green Protective Sleeving, 13mm Diameter, 25m Length, 2000 NX Series 25m, Reel of 25 meter
304-93-921
ROUNDIT-2000-NX-13MM-GREEN
Manufacturer:Tenneco
New to us
Image is for illustrative purposes only. Please refer to product description.
ROUNDIT-2000-NX-13MM-GREEN - Tenneco Expandable Braided Nomex, PPS Green Protective Sleeving, 13mm Diameter, 25m Length, 2000 NX Series 25m, Reel of 25 meter
304-93-921
ROUNDIT-2000-NX-13MM-GREEN
Manufacturer:Tenneco
Product specifications
Select attributes and click search to find other products that match your specification
Downloads
Datasheets
Product Information
Article Information
Braided: Yes Colour: Green Expandable: Yes Material: Nomex|Polyphenylene Sulphide Maximum Cable Diameter: 13 mm Maximum Operating Temperature: 200 °C Minimum Cable Diameter: 8 mm Minimum Operating Temperature: -60 °C Product Type: Protective Sleeve Series: 2000NX Sleeve Length: 25 m Standards/Approvals: DMS2379 Class 4|RoHS|ASD EN 6049-006
Previous Article Number
686776
Additional information
Country of origin France (FR)
Manufacturer Tenneco
Gross weight (incl. package) 953 Gram
Dimensions (incl. package) 300 x 300 x 115 MM
Customs number 5808.1000
UNSPSC (v5.03) 31162401
