Distrelec and RS have joined forces, providing you with a broader range of products, local support and expertise – we are stronger together.
Distrelec and RS have joined forces, providing you with a broader range of products, local support and expertise – we are stronger together.
Business
Private
CHFExc. Vat
Temperature Transmitter, Type J, 600°C, 4 ... 20 mA, Terminal Head, IP00 / IP66, TMT188TMT188-AJAEA

TMT188-AJAEA - Temperature Transmitter, Type J, 600°C, 4 ... 20 mA, Terminal Head, IP00 / IP66, TMT188

303-84-444
TMT188-AJAEA
Manufacturer:Endress+Hauser

Temperature Transmitter, Type J, 600°C, 4 ... 20 mA, Terminal Head, IP00 / IP66, TMT188

Image is for illustrative purposes only. Please refer to product description.

TMT188-AJAEA - Temperature Transmitter, Type J, 600°C, 4 ... 20 mA, Terminal Head, IP00 / IP66, TMT188

303-84-444
TMT188-AJAEA
Manufacturer:Endress+Hauser

Product specifications
4 ... 20 mA 
0 °C
600 °C
8 V
35 V

Select attributes and click search to find other products that match your specification

Product Information

Legislation and compliance

REACH Regulation No SVHC

Additional information

Country of origin Germany (DE)
Manufacturer Endress+Hauser
Gross weight (incl. package) 81 Gram
Dimensions (incl. package) 120 x 88 x 37 MM
Customs number 8543.7000-999
UNSPSC (v5.03) 41113637