Change of Payment Information for Distrelec Schweiz AG: Please note we will be changing our bank account on 05/11/2025 and have sent out an email containing the new details. Please amend your records to make sure payments from 05/11/2025 are made to our new bank account. If you have any questions, please don’t hesitate to contact our customer service team.
Change of Payment Information for Distrelec Schweiz AG: Please note we will be changing our bank account on 05/11/2025 and have sent out an email containing the new details. Please amend your records to make sure payments from 05/11/2025 are made to our new bank account. If you have any questions, please don’t hesitate to contact our customer service team.
Business
Private
CHFExc. Vat
Temperature Calibrator, Temperature: -250 ... 2500 °CFLUKE 714B

FLUKE 714B - Temperature Calibrator, Temperature: -250 ... 2500 °C

300-04-367
FLUKE 714B
Alias: 714B
Manufacturer:Fluke

Temperature Calibrator, Temperature: -250 ... 2500 °C

Image is for illustrative purposes only. Please refer to product description.

FLUKE 714B - Temperature Calibrator, Temperature: -250 ... 2500 °C

300-04-367
FLUKE 714B
Alias: 714B
Manufacturer:Fluke

Product specifications
-10 ... 75 mV 
24 mA
4 kOhm
Temperature: -250 ... 2500 °C 
4x AA 

Select attributes and click search to find other products that match your specification

Product Information

Family Information

  • Fluke 710 Series highly accurate, easy-to-use, single function temperature calibrators

Legislation and compliance

REACH Regulation No SVHC

Additional information

Country of origin United States (US)
Manufacturer Fluke
Gross weight (incl. package) 888 Gram
Dimensions (incl. package) 246 x 180 x 65 MM
Customs number 9030.3390
UNSPSC (v5.03) 41113630
EAN 95969686419