1 min order
Telescopic Slide, 700mm, 130kg, Pair (2 pieces)DZ5321-0070-A
Product specifications
Select attributes and click search to find other products that match your specification
Downloads
Product Information
Family Information
- Load rating up to 170kg per pair
- Hold-in
- Zinc-Plated Steel
- 100%+ extension
- For Heavy duty storage. Heavy duty machine tools and mechanical devices. Enclosures
Legislation and compliance
RoHS
Conforms
REACH Regulation No SVHC
Article Information
Previous Article Number
320665
Paper catalogue
2016/17 p. 2030
Paper catalogue
2013/14 p. 2347
Additional information
Country of origin Germany (DE)
Manufacturer Accuride
Gross weight (incl. package) 4260 Gram
Dimensions (incl. package) 700 x 52 x 38 MM
Customs number 7616.9919
UNSPSC (v5.03) 24102001
EAN 4250396804553