Business
Private
CHFexc. VAT
Allcaret down icon
cart icon
Cart
Allcaret down icon
Telescopic Slide, 400mm, 44kg, Pair (2 pieces)DZ3832-0040EC-B
DZ3832-0040EC-B - Telescopic Slide, 400mm, 44kg, Pair (2 pieces), Accuride
148-72-491
DZ3832-0040EC-B

Telescopic Slide, 400mm, 44kg, Pair (2 pieces)

Image is for illustrative purposes only. Please refer to product description.

1 min order
Product specifications
400 mm
45.7 mm
12.7 mm
406 mm
44 kg

Select attributes and click search to find other products that match your specification

Product Information

Notes

Assembly Note

Family Information

  • Load rating up to 36 kg per pair
  • Soft close
  • 100% extension
  • Hold-in
  • Front disconnect
  • For electronics and medical applications

Legislation and compliance

REACH Regulation No SVHC

Additional information

Country of origin Mexico (MX)
Manufacturer Accuride
Gross weight (incl. package) 1145 Gram
Dimensions (incl. package) 385 x 75 x 20 MM
Customs number 7326.9034-999
UNSPSC (v5.03) 24102001
EAN 4250396803792