Distrelec and RS have joined forces, providing you with a broader range of products, local support and expertise – we are stronger together.
Distrelec and RS have joined forces, providing you with a broader range of products, local support and expertise – we are stronger together.
Business
Private
CHFExc. Vat
Telemecanique Sensors Inductive Barrel-Style Proximity Sensor, M30 x 1.5, 15 mm Detection, PNP Output, 12 ... 24 V, IP68XS4P30PA340L2

XS4P30PA340L2 - Telemecanique Sensors Inductive Barrel-Style Proximity Sensor, M30 x 1.5, 15 mm Detection, PNP Output, 12 ... 24 V, IP68

304-23-865
XS4P30PA340L2
Alias: 2211664
Manufacturer:Telemecanique Sensors

Telemecanique Sensors Inductive Barrel-Style Proximity Sensor, M30 x 1.5, 15 mm Detection, PNP Output, 12 ... 24 V, IP68

Image is for illustrative purposes only. Please refer to product description.

XS4P30PA340L2 - Telemecanique Sensors Inductive Barrel-Style Proximity Sensor, M30 x 1.5, 15 mm Detection, PNP Output, 12 ... 24 V, IP68

304-23-865
XS4P30PA340L2
Alias: 2211664
Manufacturer:Telemecanique Sensors

Product specifications

Select attributes and click search to find other products that match your specification

Downloads
Product Information

Legislation and compliance

RoHS
Not compliant Learn more
REACH Regulation No SVHC

Additional information

Country of origin France (FR)
Gross weight (incl. package) 310 Gram
Dimensions (incl. package) 16 x 12 x 7 MM
Customs number 8536.5000-999
UNSPSC (v5.03) 32000000
EAN 3389110919721