TEGERA Leather, Polyester, Polyurethane, Thermoplastic Work Gloves, Leather / Polyester / Polyurethane / Thermoplastic, Black / Green / White293-12
293-12 - TEGERA Leather, Polyester, Polyurethane, Thermoplastic Work Gloves, Leather / Polyester / Polyurethane / Thermoplastic, Black / Green / White
305-20-927
293-12
Manufacturer:Tegera
Image is for illustrative purposes only. Please refer to product description.
293-12 - TEGERA Leather, Polyester, Polyurethane, Thermoplastic Work Gloves, Leather / Polyester / Polyurethane / Thermoplastic, Black / Green / White
305-20-927
293-12
Manufacturer:Tegera
Product specifications
Select attributes and click search to find other products that match your specification
Downloads
Datasheets
Product Information
Article Information
Coating: Leather|Polyester Colour: Black|Green|White EN 388 Abrasion: Yes EN 388 Blade: Yes EN 388 Puncture: Yes EN 388 Tear: Yes EN 511 Cold: Yes Material: Leather|Polyester|Polyurethane|Thermoplastic Mechanical Hazards (EN 388): Yes Number of Gloves: 2 Product Type: Work Gloves Resistance Features: General Purpose Series: TEGERA Standards/Approvals: CE|EN 388:2016+A1:2018|EN 511:2006|EN ISO 21420:2020
Previous Article Number
733566
Additional information
Country of origin China (CN)
Manufacturer Tegera
Gross weight (incl. package) 131 Gram
Dimensions (incl. package) 280 x 130 x 23 MM
Customs number 4203.2900
UNSPSC (v5.03) 46181504
EAN 7392626060449
