TechnologiesBench LCR Meter 999.9999 FE4980BL/E4980BL-102
E4980BL/E4980BL-102 - TechnologiesBench LCR Meter 999.9999 F
305-16-307
E4980BL/E4980BL-102
Manufacturer:Keysight
New to us
Image is for illustrative purposes only. Please refer to product description.
E4980BL/E4980BL-102 - TechnologiesBench LCR Meter 999.9999 F
305-16-307
E4980BL/E4980BL-102
Manufacturer:Keysight
Product specifications
Select attributes and click search to find other products that match your specification
Downloads
Datasheets
Product Information
Legislation and compliance
How are batteries disposed of?
Please dispose of batteries responsibly.
Numerous recycling schemes are available.
Further information on battery recycling. RoHS
Conforms
REACH Regulation No SVHC
Article Information
Accuracy: 0.05 % Display Type: LCD Height: 105 mm LCR Type: Bench Length: 390 mm Maximum Capacitance Measurement: 999.9999 F Maximum Operating Temperature: 55 °C Maximum Test Frequency: 1 MHz Minimum Operating Temperature: 0 °C Model Number: E4980BL/E4980BL-102 Product Type: LCR Meter Standards/Approvals: CE|UKCA|ISM|CSA Weight: 5.8 kg Width: 375 mm
Previous Article Number
707603
Additional information
Country of origin Malaysia (MY)
Manufacturer Keysight
Gross weight (incl. package) 10000 Gram
Dimensions (incl. package) 450 x 450 x 250 MM
Customs number 9030.8900
UNSPSC (v5.03) 41113604
