TE Connectivity L000682-80 Internal SMT Antenna, 5G (LTE), L000682, PCBL000682-80
L000682-80 - TE Connectivity L000682-80 Internal SMT Antenna, 5G (LTE), L000682, PCB
305-18-819
L000682-80
Manufacturer:TE Connectivity
New to us
Image is for illustrative purposes only. Please refer to product description.
L000682-80 - TE Connectivity L000682-80 Internal SMT Antenna, 5G (LTE), L000682, PCB
305-18-819
L000682-80
Manufacturer:TE Connectivity
Product specifications
Select attributes and click search to find other products that match your specification
Downloads
Datasheets
Product Information
Legislation and compliance
RoHS
Conforms
REACH Regulation No SVHC
Article Information
Antenna Internal Construction: Low Profile Antenna Mount Type: PCB Antenna Physical Form: Chip Gain: 6.5 dB Internal/External: Internal Maximum Frequency: 5000 MHz Maximum Operating Temperature: 85 °C Minimum Frequency: 617 MHz Minimum Operating Temperature: -40 °C Number of Bands: 2 Product Type: SMT Antenna RF Protocols: 5G (LTE) Series: L000682 Standards/Approvals: REACH|RoHS 2.0
Additional information
Country of origin China (CN)
Manufacturer TE Connectivity
Gross weight (incl. package) 5 Gram
Dimensions (incl. package) 125 x 75 x 5 MM
Customs number 8517.7100
UNSPSC (v5.03) 43221723
