TE Connectivity L000670-01 Internal SMT Antenna, GNSSL000670-01
L000670-01 - TE Connectivity L000670-01 Internal SMT Antenna, GNSS
305-18-816
L000670-01
Manufacturer:TE Connectivity
New to us
Image is for illustrative purposes only. Please refer to product description.
L000670-01 - TE Connectivity L000670-01 Internal SMT Antenna, GNSS
305-18-816
L000670-01
Manufacturer:TE Connectivity
Product specifications
Select attributes and click search to find other products that match your specification
Downloads
Datasheets
Product Information
Legislation and compliance
RoHS
Conforms
REACH Regulation No SVHC
Article Information
Antenna Mount Type: PCB Antenna Physical Form: Chip Connection Type: VERT|SMA|PCB|JACK Gain: 2.7 dB Internal/External: Internal Maximum Frequency: 1607 MHz Maximum Operating Temperature: 105 °C Minimum Frequency: 1176 MHz Minimum Operating Temperature: -40 °C Number of Bands: 2 Product Type: SMT Antenna RF Protocols: GNSS Series: L000670 Standards/Approvals: RoHS 2.0|REACH
Additional information
Country of origin China (CN)
Manufacturer TE Connectivity
Gross weight (incl. package) 5 Gram
Dimensions (incl. package) 127 x 75 x 5 MM
Customs number 8517.7100
UNSPSC (v5.03) 43221722
