TE Connectivity 2479976 Series Male SMA to Male SMA, 3.048 m 50 Ohm Fluorinated Ethylene Propylene (FEP) Blue2479976-7
2479976-7 - TE Connectivity 2479976 Series Male SMA to Male SMA, 3.048 m 50 Ohm Fluorinated Ethylene Propylene (FEP) Blue
305-18-801
2479976-7
Manufacturer:TE Connectivity
New to us
Image is for illustrative purposes only. Please refer to product description.
2479976-7 - TE Connectivity 2479976 Series Male SMA to Male SMA, 3.048 m 50 Ohm Fluorinated Ethylene Propylene (FEP) Blue
305-18-801
2479976-7
Manufacturer:TE Connectivity
Product specifications
Select attributes and click search to find other products that match your specification
Downloads
Datasheets
Product Information
Legislation and compliance
RoHS
Conforms
REACH Regulation No SVHC
Article Information
Cable Length: 3.048 m Characteristic Impedance: 50 Ohm Connector Gender A: Male Connector Gender B: Male Connector Type A: Straight Connector Type B: Straight Jacket Colour: Blue Jacket Material: Fluorinated Ethylene Propylene Maximum Frequency: 18 GHz Product Type: Coaxial Cable Assembly Series: 2479976 Standards/Approvals: RoHS
Additional information
Country of origin Taiwan (TW)
Manufacturer TE Connectivity
Gross weight (incl. package) 78 Gram
Dimensions (incl. package) 240 x 210 x 10 MM
Customs number 8544.2000
UNSPSC (v5.03) 26121606
