Business
Private
CHFexc. VAT
Allcaret down icon
cart icon
Cart
Allcaret down icon
Tantalum Capacitor, 4.7uF, 35V, 20%T350E475M035AT
T350E475M035AT - Tantalum Capacitor, 4.7uF, 35V, 20%, KEMET
167-78-419
T350E475M035AT

No longer available. View product category

Tantalum Capacitor, 4.7uF, 35V, 20%

Image is for illustrative purposes only. Please refer to product description.

1 min order
Product specifications
4.7 uF
35 V
20 %
Polar 
2.54 mm

Select attributes and click search to find other products that match your specification

Downloads
Product Information

Family Information

  • Low leakage current, small loss factor
  • Soldering regulation max. 270 °C (3 s)

Legislation and compliance

REACH Regulation No SVHC

Additional information

Country of origin United States (US)
Manufacturer KEMET
Gross weight (incl. package) 0.3 Gram
Dimensions (incl. package) 20 x 5 x 5 MM
Customs number 8532.2100
UNSPSC (v5.03) 32121501