Distrelec and RS have joined forces, providing you with a broader range of products, local support and expertise – we are stronger together.
Distrelec and RS have joined forces, providing you with a broader range of products, local support and expertise – we are stronger together.
Business
Private
CHFExc. Vat
Tantalum Capacitor, 4.7uF, 35V, 10%T350E475K035AT

T350E475K035AT - Tantalum Capacitor, 4.7uF, 35V, 10%

301-10-914
T350E475K035AT
Manufacturer:KEMET

Tantalum Capacitor, 4.7uF, 35V, 10%

Image is for illustrative purposes only. Please refer to product description.

T350E475K035AT - Tantalum Capacitor, 4.7uF, 35V, 10%

301-10-914
T350E475K035AT
Manufacturer:KEMET

Product specifications
4.7 uF
35 V
10 %
Polar 
2.54 mm

Select attributes and click search to find other products that match your specification

Downloads
Product Information

Family Information

  • Low leakage current, small loss factor
  • Soldering regulation max. 270 °C (3 s)

Legislation and compliance

REACH Regulation No SVHC

Additional information

Country of origin Mexico (MX)
Manufacturer KEMET
Gross weight (incl. package) 0.02 Gram
Dimensions (incl. package) 20 x 4 x 4 MM
Customs number 8532.2900
UNSPSC (v5.03) 32121501