1 min order
Tantalum Capacitor 68uF 20V 10% 150mOhm593D686X9020E2TE3
Product specifications
Select attributes and click search to find other products that match your specification
Downloads
Datasheets
Product Information
Family Information
- Low ESR
- Terminations: 100 % matte tin standard, tin / lead available
- High ripple current carrying capability
- Compatible with “high volume” automatic pick and place equipment
- Qualified to EIA-717
- Moisture sensitivity level 1
- Compliant terminations
- Meets EIA-535-BAAC mechanical and performance requirements
Legislation and compliance
RoHS
Conforms
REACH Regulation No SVHC
Article Information
Previous Article Number
332946
Additional information
Country of origin China (CN)
Manufacturer Vishay
Gross weight (incl. package) 0.001 Gram
Dimensions (incl. package) 8 x 5 x 2 MM
Customs number 8532.2100
UNSPSC (v5.03) 32121501