Business
Private
CHFexc. VAT
Allcaret down icon
cart icon
Cart
Allcaret down icon
Tantalum Capacitor, 10uF, 35V, 10%T356G106K035AT
T356G106K035AT - Tantalum Capacitor, 10uF, 35V, 10%, KEMET
300-47-903
T356G106K035AT

No longer available. View product category

Tantalum Capacitor, 10uF, 35V, 10%

Image is for illustrative purposes only. Please refer to product description.

1 min order
Product specifications
10 uF
35 V
10 %
Polar 
5.08 mm

Select attributes and click search to find other products that match your specification

Downloads
Product Information

Family Information

  • Low leakage current, small loss factor
  • Soldering regulation max. 270 °C (3 s)

Legislation and compliance

REACH Regulation No SVHC

Additional information

Country of origin Mexico (MX)
Manufacturer KEMET
Gross weight (incl. package) 0.17 Gram
Dimensions (incl. package) 16 x 5 x 5 MM
Customs number 8532.2100
UNSPSC (v5.03) 32121501