Business
Private
CHFexc. VAT
Allcaret down icon
cart icon
Cart
Allcaret down icon
Tantalum Capacitor, 10uF, 16V, 20%199D106X0016C6V1E3
199D106X0016C6V1E3 - Tantalum Capacitor, 10uF, 16V, 20%, Vishay
301-42-639
199D106X0016C6V1E3

Tantalum Capacitor, 10uF, 16V, 20%

Image is for illustrative purposes only. Please refer to product description.

1 min order
Product specifications
10 uF
16 V
20 %
Polar 
5.08 mm

Select attributes and click search to find other products that match your specification

Product Information

Family Information

  • Terminations: tin / lead (SnPb), 100 % tin (Sn)
  • Economy and high performance are combined
  • Radial-lead, solid-electrolyte TANTALEX™ capacitors
  • Low leakage current and low dissipation factor
  • All case sizes are available in standard tape and reel packaging per EIA-468
  • Suitable for a broad range of consumer, commercial and industrial equipment

Legislation and compliance

REACH Regulation No SVHC

Additional information

Country of origin Israel (IL)
Manufacturer Vishay
Gross weight (incl. package) 0.1 Gram
Dimensions (incl. package) 15 x 5 x 2 MM
Customs number 8532.2100
UNSPSC (v5.03) 32121501